8.2 µH Unshielded Drum Core, Wirewound Inductor 670 mA 330mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1822K000

DigiKey Part Number
495-1983-2-ND - Tape & Reel (TR)
495-1983-1-ND - Cut Tape (CT)
495-1983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1822K000
Description
FIXED IND 8.2UH 670MA 330 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 670 mA 330mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1822K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.48300€4.83
25€0.44680€11.17
50€0.42120€21.06
100€0.39720€39.72
250€0.36744€91.86
500€0.34642€173.21
1 000€0.32664€326.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.27346€683.65
5 000€0.25789€1,289.45
7 500€0.25040€1,878.00
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.74045