5.6 µH Unshielded Drum Core, Wirewound Inductor 750 mA 260mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1562K000

DigiKey Part Number
495-B82432T1562K000TR-ND - Tape & Reel (TR)
495-B82432T1562K000CT-ND - Cut Tape (CT)
495-B82432T1562K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1562K000
Description
FIXED IND 5.6UH 750MA 260 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 750 mA 260mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1562K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.49000€4.90
25€0.45400€11.35
50€0.42800€21.40
100€0.40350€40.35
250€0.37332€93.33
500€0.35198€175.99
1 000€0.33188€331.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.27784€694.60
5 000€0.26203€1,310.15
7 500€0.25486€1,911.45
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.74045