
B82432C1224J000 | |
|---|---|
DigiKey Part Number | B82432C1224J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82432C1224J000 |
Description | FIXED IND 220UH 115MA 7.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 115 mA 7.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1224J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.5Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.29087 | €1,454.35 |
| Unit Price without VAT: | €0.29087 |
|---|---|
| Unit Price with VAT: | €0.36504 |

