
B82144A2222K000 | |
|---|---|
DigiKey Part Number | 495-75330-2-ND - Tape & Reel (TR) 495-75330-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144A2222K000 |
Description | FIXED IND 2.2UH 1.9A 110 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 110mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2222K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.29200 | €2.92 |
| 25 | €0.26960 | €6.74 |
| 50 | €0.25420 | €12.71 |
| 100 | €0.23960 | €23.96 |
| 250 | €0.22160 | €55.40 |
| 500 | €0.20896 | €104.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.18084 | €271.26 |
| 3 000 | €0.17053 | €511.59 |
| 4 500 | €0.16477 | €741.47 |
| 7 500 | €0.15780 | €1,183.50 |
| 10 500 | €0.15338 | €1,610.49 |
| 15 000 | €0.15075 | €2,261.25 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

