
B72510E0170K062 | |
|---|---|
DigiKey Part Number | 495-4618-2-ND - Tape & Reel (TR) 495-4618-1-ND - Cut Tape (CT) 495-4618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510E0170K062 |
Description | VARISTOR 27V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510E0170K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.27600 | €2.76 |
| 25 | €0.24640 | €6.16 |
| 100 | €0.21360 | €21.36 |
| 250 | €0.19784 | €49.46 |
| 500 | €0.18840 | €94.20 |
| 1 000 | €0.18062 | €180.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.15326 | €459.78 |
| 6 000 | €0.14904 | €894.24 |
| 9 000 | €0.14693 | €1,322.37 |
| 15 000 | €0.14458 | €2,168.70 |
| 21 000 | €0.14322 | €3,007.62 |
| 30 000 | €0.14190 | €4,257.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |



