715 V 75 kA Varistor 1 Circuit Bolt Mount Disc 57mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72250L0441K102

DigiKey Part Number
B72250L0441K102-ND
Manufacturer
Manufacturer Product Number
B72250L0441K102
Description
VARISTOR 715V 75KA DISC 57MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
715 V 75 kA Varistor 1 Circuit Bolt Mount Disc 57mm
Datasheet
 Datasheet
EDA/CAD Models
B72250L0441K102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
440 V
Maximum DC Volts
585 V
Varistor Voltage (Min)
643.5 V
Varistor Voltage (Typ)
715 V
Varistor Voltage (Max)
786.5 V
Current - Surge
75 kA
Energy
1580J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Bolt Mount
Package / Case
Disc 57mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
90€14.76467€1,328.82
Manufacturers Standard Package
Unit Price without VAT:€14.76467
Unit Price with VAT:€18.52966