


B72207S2271K311 | |
|---|---|
DigiKey Part Number | 495-77360-2-ND - Tape & Reel (TR) 495-77360-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S2271K311 |
Description | VARISTOR 430V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.75 kA | |
Energy | 27.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.16160 | €4.04 |
| 100 | €0.13880 | €13.88 |
| 250 | €0.12796 | €31.99 |
| 500 | €0.12144 | €60.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10400 | €104.00 |
| 2 000 | €0.10003 | €200.06 |
| 3 000 | €0.09804 | €294.12 |
| 5 000 | €0.09583 | €479.15 |
| 7 000 | €0.09455 | €661.85 |
| 10 000 | €0.09331 | €933.10 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

