390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Varistor 7mm Series

B72207S0251K211

DigiKey Part Number
495-B72207S0251K211TR-ND - Tape & Reel (TR)
495-B72207S0251K211CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0251K211
Description
VARISTOR 390V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
1.2 kA
Energy
19J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.17200€1.72
25€0.15240€3.81
100€0.13090€13.09
250€0.12060€30.15
500€0.11434€57.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.09788€97.88
2 000€0.09410€188.20
3 000€0.09220€276.60
5 000€0.09010€450.50
7 000€0.08887€622.09
10 000€0.08769€876.90
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375