
B72207S0140K211 | |
|---|---|
DigiKey Part Number | 495-76415-2-ND - Tape & Reel (TR) 495-76415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0140K211 |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 250 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20000 | €2.00 |
| 25 | €0.17760 | €4.44 |
| 100 | €0.15280 | €15.28 |
| 250 | €0.14104 | €35.26 |
| 500 | €0.13392 | €66.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.11215 | €168.22 |
| 3 000 | €0.10830 | €324.90 |
| 4 500 | €0.10636 | €478.62 |
| 7 500 | €0.10422 | €781.65 |
| 10 500 | €0.10297 | €1,081.19 |
| 15 000 | €0.10177 | €1,526.55 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

