B66482P0000X149 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1 258
Unit Price: €2.45000
Datasheet
Image for B66482P0000X149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66482P0000X149

DigiKey Part Number
B66482P0000X149-ND
Manufacturer
Manufacturer Product Number
B66482P0000X149
Description
FERRITE CORE I N49 1PC
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core I Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.083" (2.10mm) Height
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Obsolete
Core Type
I
Supplier Device Package
I 23 x 2 x 13
Material
N49
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.083" (2.10mm)
Length
0.913" (23.20mm)
Width
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes