
B66344G1000X197 | |
|---|---|
DigiKey Part Number | B66344G1000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66344G1000X197 |
Description | FERRITE CORE E N97 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core E Type 2.165" (55.00mm) Length 0.984" (25.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66344G1000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 55 x 28 x 25 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.3 | |
Effective Length (le) mm | 124.0 | |
Effective Area (Ae) mm² | 420.0 | |
Minimum Core Cross Section (Amin) mm² | 420.0 | |
Effective Magnetic Volume (Ve) mm³ | 52100.0 | |
Finish | Uncoated | |
Height | 1.094" (27.80mm) | |
Length | 2.165" (55.00mm) | |
Width | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.72955 | €545.91 |
| Unit Price without VAT: | €2.72955 |
|---|---|
| Unit Price with VAT: | €3.42559 |

