Direct




B66291P0000X187 | |
|---|---|
DigiKey Part Number | 495-5401-ND |
Manufacturer | |
Manufacturer Product Number | B66291P0000X187 |
Description | FERRITE CORE I N87 1PC |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Type | I | |
Supplier Device Package | I 43 x 4 x 28 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |



