B66287P0000X187 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: €14.79000
Datasheet
Uncoated N87 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height
B66287P0000X187
B66287P0000X187

B66287P0000X187

DigiKey Part Number
495-5395-ND
Manufacturer
Manufacturer Product Number
B66287P0000X187
Description
FERRITE CORE I N87 1PC
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Obsolete
Core Type
I
Supplier Device Package
I 32 x 3 x 20
Material
N87
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.124" (3.15mm)
Length
1.250" (31.75mm)
Width
0.801" (20.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes