Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.614" (41.00mm) Diameter 0.492" (12.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65621J0000R048

DigiKey Part Number
495-76777-ND
Manufacturer
Manufacturer Product Number
B65621J0000R048
Description
FERRITE CORE P 8.4UH N48 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.614" (41.00mm) Diameter 0.492" (12.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65621J0000R048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 41 x 25
Material
N48
Diameter
1.614" (41.00mm)
Inductance Factor (Al)
8.4 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1720.0
Core Factor (ΣI/A) mm⁻¹
0.264
Effective Length (le) mm
60.4
Effective Area (Ae) mm²
229.0
Minimum Core Cross Section (Amin) mm²
201.0
Effective Magnetic Volume (Ve) mm³
13832.0
Finish
Uncoated
Height
0.492" (12.50mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€17.74000€17.74
10€11.62200€116.22
25€9.92400€248.10
Unit Price without VAT:€17.74000
Unit Price with VAT:€22.26370