PTC Thermistor 100 Ohms Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59052D1120A40

DigiKey Part Number
495-B59052D1120A40-ND
Manufacturer
Manufacturer Product Number
B59052D1120A40
Description
SENSOR PTC 100OHM 50%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ 25°C
100 Ohms
Manufacturer
TDK
Resistance Tolerance
±50%
Series
Operating Temperature
90°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Bead with Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.20000€1.20
5€1.06200€5.31
10€1.01000€10.10
25€0.94880€23.72
50€0.90700€45.35
100€0.86870€86.87
800€0.77201€617.61
1 600€0.74501€1,192.02
5 600€0.70176€3,929.86
Manufacturers Standard Package
Unit Price without VAT:€1.20000
Unit Price with VAT:€1.50600