
B58621H5810A030 | |
|---|---|
DigiKey Part Number | B58621H5810A030-ND |
Manufacturer | |
Manufacturer Product Number | B58621H5810A030 |
Description | PRESSURE SENSOR AUR 25.00 F V4 T |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Vented Gauge Female - 1/8" (3.18mm) BSPP 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | B58621H5810A030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 7.5V ~ 30V | |
Port Size | Female - 1/8" (3.18mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 384.35PSI (2650kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Cylinder, Threaded |

