NTC Thermistor 6.8k Disc, 3.5mm Dia x 3.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k Disc, 3.5mm Dia x 3.5mm W
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57891M0682J000

DigiKey Part Number
495-3071-ND
Manufacturer
Manufacturer Product Number
B57891M0682J000
Description
THERM NTC 6.8KOHM 3980K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k Disc, 3.5mm Dia x 3.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B57891M0682J000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3980K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 3.5mm Dia x 3.5mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 930
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.74000€0.74
5€0.65200€3.26
10€0.62000€6.20
25€0.58080€14.52
50€0.55360€27.68
100€0.52890€52.89
500€0.47924€239.62
1 000€0.46080€460.80
5 000€0.42369€2,118.45
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.92870