


B57355V5104H360 | |
|---|---|
DigiKey Part Number | 495-B57355V5104H360TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57355V5104H360 |
Description | NTC THERMISTOR 0603 100K H60 B-4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57355V5104H360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4200K | |
B25/75 | - | |
B25/85 | 4260K | |
B25/100 | 4282K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09829 | €393.16 |
| Unit Price without VAT: | €0.09829 |
|---|---|
| Unit Price with VAT: | €0.12335 |

