
B57213P0330M301 | |
|---|---|
DigiKey Part Number | 495-6668-ND |
Manufacturer | |
Manufacturer Product Number | B57213P0330M301 |
Description | ICL 33 OHM 20% 3A 14.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 33 Ohms ±20% 3 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0330M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 33 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 354 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 5 | €0.97000 | €4.85 |
| 10 | €0.89600 | €8.96 |
| 50 | €0.74320 | €37.16 |
| 100 | €0.68570 | €68.57 |
| 250 | €0.61624 | €154.06 |
| 500 | €0.56820 | €284.10 |
| 1 000 | €0.52373 | €523.73 |
| 5 000 | €0.44174 | €2,208.70 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |

