B43509G2477M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 314
Unit Price: €6.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €4.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €5.10000
Datasheet
New at DigiKey
Image for B43509G2477M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509G2477M060

DigiKey Part Number
495-B43509G2477M060-ND
Manufacturer
Manufacturer Product Number
B43509G2477M060
Description
SNAP-IN 470UF 250V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.34 A @ 100 Hz
Part Status
Active
Impedance
300 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43544F2477M000TDK314495-B43544F2477M000-ND€6.56000Parametric Equivalent
LGN2E471MELB25Nichicon0493-8332-ND€4.73000Parametric Equivalent
LGW2E471MELB25Nichicon0493-3222-ND€5.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
320€3.55463€1,137.48
Unit Price without VAT:€3.55463
Unit Price with VAT:€4.46106