B43456A4159M003 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €177.12750
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €155.55292
Datasheet
Image for B43456A4159M003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43456A4159M003

DigiKey Part Number
B43456A4159M003-ND
Manufacturer
Manufacturer Product Number
B43456A4159M003
Description
CAP ALUM 15000UF 20% 350V SCREW
Customer Reference
Detailed Description
15000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
8mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 A @ 100 Hz
Impedance
9 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
8.728" (221.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes