
B41858C9567M000 | |
|---|---|
DigiKey Part Number | 495-6096-ND |
Manufacturer | |
Manufacturer Product Number | B41858C9567M000 |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C9567M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 10kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.061 A @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €1.77600 | €17.76 |
| 50 | €1.41640 | €70.82 |
| 100 | €1.30290 | €130.29 |
| 500 | €1.10764 | €553.82 |
| 1 000 | €1.04623 | €1,046.23 |
| 2 500 | €0.99326 | €2,483.15 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.31320 |

