B41856C5227M006 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1
Unit Price: €0.44000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16 740
Unit Price: €0.44000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1 379
Unit Price: €0.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4 478
Unit Price: €0.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.12641
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 593
Unit Price: €0.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 16 563
Unit Price: €0.49000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3 120
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4 299
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 544
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: €0.13040
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: €0.45000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 20 509
Unit Price: €0.49000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: €0.13458
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41856C5227M006

DigiKey Part Number
495-B41856C5227M006-ND
Manufacturer
Manufacturer Product Number
B41856C5227M006
Description
CAP ALUM 25V POLAR
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
EDA/CAD Models
B41856C5227M006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes