
B32928C3306M000 | |
|---|---|
DigiKey Part Number | 495-6455-ND |
Manufacturer | |
Manufacturer Product Number | B32928C3306M000 |
Description | CAP FILM 30UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32928C3306M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.10000 | €9.10 |
| 27 | €6.40222 | €172.86 |
| 54 | €6.08907 | €328.81 |
| 108 | €5.83130 | €629.78 |
| 513 | €5.40577 | €2,773.16 |
| 1 026 | €5.26847 | €5,405.45 |
| Unit Price without VAT: | €9.10000 |
|---|---|
| Unit Price with VAT: | €11.42050 |

