
B32774D4106K000 | |
|---|---|
DigiKey Part Number | 495-4842-ND |
Manufacturer | |
Manufacturer Product Number | B32774D4106K000 |
Description | CAP FILM 10UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774D4106K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.51000 | €5.51 |
| 10 | €4.07000 | €40.70 |
| 50 | €3.49860 | €174.93 |
| 420 | €3.04843 | €1,280.34 |
| 840 | €2.95101 | €2,478.85 |
| 1 260 | €2.90219 | €3,656.76 |
| 2 520 | €2.83054 | €7,132.96 |
| Unit Price without VAT: | €5.51000 |
|---|---|
| Unit Price with VAT: | €6.91505 |

