1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
cms-photo-disclaimer

B32672L8102K000

cms-digikey-product-number
495-B32672L8102K000-ND
cms-manufacturer
cms-manufacturer-product-number
B32672L8102K000
cms-description
CAP FILM 1000PF 10% 2KVDC RADIAL
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
cms-eda-cad-models
B32672L8102K000 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2 516
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1€0.48000€0.48
10€0.30000€3.00
50€0.22700€11.35
100€0.20470€20.47
500€0.16680€83.40
1 000€0.15512€155.12
3 000€0.14067€422.01
5 000€0.13533€676.65
cms-manufacturer-standard-package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240