0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32671L6333K289

DigiKey Part Number
495-B32671L6333K289CT-ND - Cut Tape (CT)
495-B32671L6333K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32671L6333K289
Description
CAP FILM 0.033UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671L6333K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.64000€0.64
10€0.39700€3.97
50€0.30360€15.18
100€0.27490€27.49
Tape & Box (TB)
QuantityUnit PriceExt Price
830€0.19842€164.69
1 660€0.18643€309.47
2 490€0.18043€449.27
4 150€0.17377€721.15
5 810€0.16988€987.00
8 300€0.16614€1,378.96
Manufacturers Standard Package
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.80320