Parametric Equivalent
Parametric Equivalent

B32652J1472J289 | |
|---|---|
DigiKey Part Number | B32652J1472J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32652J1472J289 |
Description | CAP FILM 4700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652J1472J289 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652J1472J000 | TDK | 570 | 495-1368-ND | €0.81000 | Parametric Equivalent |
| B32652J1472J189 | TDK | 0 | B32652J1472J189-ND | €0.27861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 320 | €0.28004 | €929.73 |
| Unit Price without VAT: | €0.28004 |
|---|---|
| Unit Price with VAT: | €0.35145 |



