0.068 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32642H0683J000

DigiKey Part Number
495-B32642H0683J000-ND
Manufacturer
Manufacturer Product Number
B32642H0683J000
Description
68NF 5% 1000V MMKP BOXED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.74900€7.49
50€0.59440€29.72
100€0.54680€54.68
500€0.46632€233.16
1 000€0.44143€441.43
2 500€0.41514€1,037.85
5 000€0.39928€1,996.40
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.43070