
B32621A3223J000 | |
|---|---|
DigiKey Part Number | 495-1285-ND |
Manufacturer | |
Manufacturer Product Number | B32621A3223J000 |
Description | CAP FILM 0.022UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A3223J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.40200 | €4.02 |
| 50 | €0.30900 | €15.45 |
| 100 | €0.28030 | €28.03 |
| 500 | €0.23198 | €115.99 |
| 1 000 | €0.21702 | €217.02 |
| 3 000 | €0.19856 | €595.68 |
| 5 000 | €0.19173 | €958.65 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

