
B32529D1105K289 | |
|---|---|
DigiKey Part Number | 495-4926-1-ND - Cut Tape (CT) 495-4926-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529D1105K289 |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D1105K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.65500 | €6.55 |
| 50 | €0.51460 | €25.73 |
| 100 | €0.47120 | €47.12 |
| 500 | €0.39778 | €198.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.34597 | €345.97 |
| 2 000 | €0.32875 | €657.50 |
| 3 000 | €0.32011 | €960.33 |
| 5 000 | €0.31055 | €1,552.75 |
| 7 000 | €0.30496 | €2,134.72 |
| 10 000 | €0.29958 | €2,995.80 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |

