
B32529C3103J289 | |
|---|---|
DigiKey Part Number | 495-B32529C3103J289CT-ND - Cut Tape (CT) 495-B32529C3103J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3103J289 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3103J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12760 | €6.38 |
| 100 | €0.11340 | €11.34 |
| 500 | €0.08934 | €44.67 |
| 1 000 | €0.08192 | €81.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | €0.06670 | €213.44 |
| 6 400 | €0.06264 | €400.90 |
| 9 600 | €0.06061 | €581.86 |
| 16 000 | €0.05836 | €933.76 |
| 22 400 | €0.05704 | €1,277.70 |
| 32 000 | €0.05578 | €1,784.96 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

