3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1332J189

DigiKey Part Number
495-4983-2-ND - Tape & Reel (TR)
495-4983-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1332J189
Description
CAP FILM 3300PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1332J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.15600€1.56
50€0.11400€5.70
100€0.10100€10.10
500€0.07910€39.55
1 000€0.07235€72.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 800€0.05946€166.49
5 600€0.05563€311.53
8 400€0.05371€451.16
14 000€0.05159€722.26
19 600€0.05034€986.66
28 000€0.04915€1,376.20
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630