2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1222K189

DigiKey Part Number
495-5025-2-ND - Tape & Reel (TR)
495-5025-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1222K189
Description
CAP FILM 2200PF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1222K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14600€1.46
50€0.10600€5.30
100€0.09380€9.38
500€0.07322€36.61
1 000€0.06687€66.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 800€0.05483€153.52
5 600€0.05122€286.83
8 400€0.04942€415.13
14 000€0.04742€663.88
19 600€0.04625€906.50
28 000€0.04512€1,263.36
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375