
B32529C1153J289 | |
|---|---|
DigiKey Part Number | 495-4884-1-ND - Cut Tape (CT) 495-4884-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1153J289 |
Description | CAP FILM 0.015UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1153J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11400 | €5.70 |
| 100 | €0.10100 | €10.10 |
| 500 | €0.07910 | €39.55 |
| 1 000 | €0.07235 | €72.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | €0.05867 | €187.74 |
| 6 400 | €0.05498 | €351.87 |
| 9 600 | €0.05313 | €510.05 |
| 16 000 | €0.05108 | €817.28 |
| 22 400 | €0.04988 | €1,117.31 |
| 32 000 | €0.04873 | €1,559.36 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

