
B32526T3226K000 | |
|---|---|
DigiKey Part Number | 495-4551-ND |
Manufacturer | |
Manufacturer Product Number | B32526T3226K000 |
Description | CAP FILM 22UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32526T3226K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.91000 | €10.91 |
| 10 | €8.45800 | €84.58 |
| 50 | €7.47840 | €373.92 |
| 195 | €6.93349 | €1,352.03 |
| 585 | €6.62243 | €3,874.12 |
| 1 170 | €6.47001 | €7,569.91 |
| Unit Price without VAT: | €10.91000 |
|---|---|
| Unit Price with VAT: | €13.69205 |

