68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524Q1686K000

DigiKey Part Number
495-4131-ND
Manufacturer
Manufacturer Product Number
B32524Q1686K000
Description
CAP FILM 68UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524Q1686K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.47000€11.47
10€8.91900€89.19
50€7.90040€395.02
160€7.40350€1,184.56
640€6.98833€4,472.53
1 120€6.86136€7,684.72
Manufacturers Standard Package
Unit Price without VAT:€11.47000
Unit Price with VAT:€14.39485