
B32524Q1106K189 | |
|---|---|
DigiKey Part Number | 495-4941-2-ND - Tape & Reel (TR) 495-4941-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32524Q1106K189 |
Description | CAP FILM 10UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q1106K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.74000 | €3.74 |
| 10 | €2.67000 | €26.70 |
| 50 | €2.24560 | €112.28 |
| 100 | €2.11430 | €211.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €1.78303 | €624.06 |
| 700 | €1.71291 | €1,199.04 |
| 1 050 | €1.67780 | €1,761.69 |
| 1 750 | €1.63886 | €2,868.01 |
| 2 450 | €1.61608 | €3,959.40 |
| 3 500 | €1.59418 | €5,579.63 |
| Unit Price without VAT: | €3.74000 |
|---|---|
| Unit Price with VAT: | €4.69370 |

