
B32522C3105K289 | |
|---|---|
DigiKey Part Number | 495-B32522C3105K289CT-ND - Cut Tape (CT) 495-B32522C3105K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C3105K289 |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3105K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.69300 | €6.93 |
| 50 | €0.54520 | €27.26 |
| 100 | €0.49970 | €49.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | €0.37999 | €258.39 |
| 1 360 | €0.35990 | €489.46 |
| 2 040 | €0.34985 | €713.69 |
| 3 400 | €0.33871 | €1,151.61 |
| 4 760 | €0.33219 | €1,581.22 |
| 6 800 | €0.32592 | €2,216.26 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.33030 |

