
B32021A3332M289 | |
|---|---|
DigiKey Part Number | 495-5036-1-ND - Cut Tape (CT) 495-5036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32021A3332M289 |
Description | CAP FILM 3300PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3332M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44400 | €4.44 |
| 50 | €0.34240 | €17.12 |
| 100 | €0.31070 | €31.07 |
| 500 | €0.25734 | €128.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.22216 | €222.16 |
| 2 000 | €0.20965 | €419.30 |
| 3 000 | €0.20338 | €610.14 |
| 5 000 | €0.19644 | €982.20 |
| 7 000 | €0.19238 | €1,346.66 |
| 10 000 | €0.18847 | €1,884.70 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

