HAL502SF-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Micronas GmbH
In Stock: 40 740
Unit Price: €0.55000
Datasheet
Digital Switch Latch Open Drain Hall Effect SOT-89B-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL502SF-A

DigiKey Part Number
HAL502SF-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAL502SF-A
Description
MAGNETIC SWITCH LATCH SOT89B-1
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-89B-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
4.5mT Trip, -4.5mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
4.2mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89B-1
Package / Case
TO-243AA, Variant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes