
MF04Q4321BTL | |
|---|---|
DigiKey Part Number | 1292-MF04Q4321BTLTR-ND - Tape & Reel (TR) 1292-MF04Q4321BTLCT-ND - Cut Tape (CT) 1292-MF04Q4321BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF04Q4321BTL |
Description | RES 4.32K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.06480 | €1.62 |
| 50 | €0.06100 | €3.05 |
| 100 | €0.05770 | €5.77 |
| 250 | €0.05356 | €13.39 |
| 500 | €0.05070 | €25.35 |
| 1 000 | €0.04807 | €48.07 |
| 5 000 | €0.04291 | €214.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04394 | €439.40 |
| 20 000 | €0.04219 | €843.80 |
| 30 000 | €0.04127 | €1,238.10 |
| 50 000 | €0.04020 | €2,010.00 |
| 70 000 | €0.03955 | €2,768.50 |
| 100 000 | €0.03891 | €3,891.00 |
| 120 000 | €0.03859 | €4,630.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

