cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1822UA-A

DigiKey Part Number
HAL1822UA-A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HAL1822UA-A
Description
SENSOR HALL EFFECT ANALOG TO92
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±2.3mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
10 b
Bandwidth
2.5kHz
Operating Temperature
-40°C ~ 170°C (TJ)
Features
Temperature Compensated
Supplier Device Package
TO-92
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.