ZWS300BAF-12/L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZWS300BAF-12/L
ZWS300BAF-12/L
ZWS300BAF-12/L

ZWS300BAF-15/L

DigiKey Part Number
285-ZWS300BAF-15/L-ND
Manufacturer
Manufacturer Product Number
ZWS300BAF-15/L
Description
AC/DC CONVERTER 15V 300W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS300BAF-15/L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€190.03000€190.03
Manufacturers Standard Package
Unit Price without VAT:€190.03000
Unit Price with VAT:€238.48765