
ZUP200/400/L | |
|---|---|
DigiKey Part Number | ZUP200/400/L-ND |
Manufacturer | |
Manufacturer Product Number | ZUP200/400/L |
Description | FRONT PANEL OUTPUT JACK ASSY |
Customer Reference | |
Detailed Description | Power Supply Front Panel Terminals for use with ZUP Series |
Datasheet | Datasheet |
EDA/CAD Models | ZUP200/400/L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Supply | |
Accessory Type | Front Panel Terminals | |
For Use With/Related Products | ZUP Series | |
Specifications | - | |
Base Product Number |

