Single Phase EMC/EMI Line Filter 1 A 250V 250V Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 1 A 250V 250V Single Stage Wire Leads
Industrial Power Supply Product Range Overview Video

RSAL-2001WL

DigiKey Part Number
RSAL-2001WL-ND
Manufacturer
Manufacturer Product Number
RSAL-2001WL
Description
LINE FILTER 250VAC/VDC 1A CHASS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 250V Single Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
RSAL-2001WL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
1 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Wire Leads
Voltage - Rated DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.84000€14.84
10€12.10900€121.09
25€11.16920€279.23
50€10.50640€525.32
100€9.88280€988.28
250€9.41692€2,354.23
Manufacturers Standard Package
Unit Price without VAT:€14.84000
Unit Price with VAT:€18.62420