


KWS15-5 | |
|---|---|
DigiKey Part Number | 285-1433-ND |
Manufacturer | |
Manufacturer Product Number | KWS15-5 |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.75" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | |
Approval Agency | CE, CSA, TUV, UL | |
Standard Number | - | |
Line Regulation | 0.4% | |
Load Regulation | 0.8% | |
Weight | 0.331 lb (150.14 g) |



