Open Frame, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS30A-24/HD

DigiKey Part Number
285-HWS30A-24/HD-ND
Manufacturer
Manufacturer Product Number
HWS30A-24/HD
Description
AC/DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS30A-24/HD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€58.15000€58.15
10€55.29400€552.94
25€52.43640€1,310.91
50€50.89380€2,544.69
Manufacturers Standard Package
Unit Price without VAT:€58.15000
Unit Price with VAT:€72.97825