
C0402C102F8HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C102F8HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C102F8HACAUTOCT-ND - Cut Tape (CT) 399-C0402C102F8HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F8HACAUTO |
Description | CAP CER 0402 1NF 10V ULTRA STABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F8HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09900 | €0.99 |
| 50 | €0.07080 | €3.54 |
| 100 | €0.06210 | €6.21 |
| 500 | €0.04432 | €22.16 |
| 1 000 | €0.04295 | €42.95 |
| 2 500 | €0.03820 | €95.50 |
| 5 000 | €0.03534 | €176.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03282 | €328.20 |
| 20 000 | €0.03105 | €621.00 |
| 30 000 | €0.03008 | €902.40 |
| 50 000 | €0.02971 | €1,485.50 |
| 70 000 | €0.02838 | €1,986.60 |
| 100 000 | €0.02778 | €2,778.00 |
| 120 000 | €0.02749 | €3,298.80 |
| 240 000 | €0.02653 | €6,367.20 |
| 250 000 | €0.02648 | €6,620.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

