MFG_CN-A110_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_CN-A110_Series

CN50A110-12

DigiKey Part Number
CN50A110-12-ND
Manufacturer
Manufacturer Product Number
CN50A110-12
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.2A 60V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CN50A110-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
60V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.2A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€124.24000€124.24
10€115.93300€1,159.33
25€109.27520€2,731.88
50€101.67540€5,083.77
Manufacturers Standard Package
Unit Price without VAT:€124.24000
Unit Price with VAT:€155.92120